help desk software
DATA SHEET

550-2207F

Dialight

550 Series CBI 5mm Sloped 1x1 Hi Eff G

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
550-2207F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Color:
Green
Category:
Standard LED
Color Temperature:
N/A
Dominant Wavelength:
N/A
Dimension:
14.02 x 6.1 x 6.1 mm
550 Series CBI 5mm Sloped 1x1 Hi Eff G
Search Keywords:
5502207F
IN STOCK: 3,215
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4852
$48.520
500
$0.3992
$199.600
1,000
$0.3825
$382.500
2,500
$0.3672
$918.000
5,000
$0.3532
$1,766.000
7,500
$0.3479
$2,609.250
10,000
$0.3427
$3,427.000
15,000 +
$0.3376
$5,064.000
Tools/3D Models
Product Guides