Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
550-5205F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Color Temperature:
N/A
Color:
Green
Dominant Wavelength:
N/A
Dimension:
6.1 x 10.84 x 6.1 mm
Category:
Standard LED
The DIALIGHT part 550-5205F is an LED Uni-Color Green component that emits light at a wavelength of 563nm. It is designed with 2-pin configuration and is available in bulk quantities. This high-quality LED is known for its reliability and durability. It is widely used in various electronic and lighting applications, offering a bright and efficient green light source. The DIALIGHT 550-5205F LED is an ideal choice for projects requiring precise and consistent green lighting.
Search Keywords:
5505205F
IN STOCK:
1,700
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$0.754
$75.400
300
$0.613
$183.900
1,000
$0.585
$585.000
2,500
$0.552
$1,380.000
5,000
$0.537
$2,685.000
7,500
$0.523
$3,922.500
10,000
$0.515
$5,150.000
15,000
+
$0.507
$7,605.000
Product Guides
Product Changes