help desk software

551-0307-803F

Dialight

LED Uni-Color Yellow 585nm 2-Pin Bulk

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
551-0307-803F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Package Type:
Bag
Dominant Wavelength:
N/A
Color:
Yellow
Color Temperature:
N/A
Category:
Standard LED
Dimension:
4.32 x 8.89 x 7.11 mm
LED Uni-Color Yellow 585nm 2-Pin Bulk
Search Keywords:
5510307803F
IN STOCK: 0
MOQ for out of Stock Qty:
375
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
375
$0.6800
$255.000
750
$0.5100
$382.500
1,125
$0.4760
$535.500
1,500 +
$0.4665
$699.750
DOWNLOADS