Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
556-3905-304F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Bag
Mounting:
Panel
Dimension:
28.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
N/A
Color:
Orange
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
N/A
556 LED PMI 1" Domed Orange, 125 VAC
Search Keywords:
5563905304F
IN STOCK:
9
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$44.97
$44.970
6
$44.30
$265.800
11
$36.25
$398.750
17
$32.83
$558.110
22
+
$32.18
$707.960
Product Guides
CUSTOMERS
ALSO BOUGHT
812-0971
812 Series Lens Cap Stovepipe Dark Translucent Red
812-0973
812 Series Lens Cap Stovepipe Dark Translucent Yellow/Amber
SC628AR
Audio 6VDC/6VAC 28VDC/28VAC 16mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
3600-P10-SI-2A
Circuit Breaker - Thermal - Magnetic - 1 Pole - 2A 250VAC 65VDC - Push to Reset Actuator -...