help desk software
DATA SHEET

566-0406F

Dialight

566 Series 2 x 5 mm CBI Rectangular LED Vertical Right Angle R

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
566-0406F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Color Temperature:
N/A
Dimension:
15.11 x 3.68 x 7.11 mm
Category:
Standard LED
Dominant Wavelength:
N/A
Color:
Red
566 Series 2 x 5 mm CBI Rectangular LED Vertical Right Angle R
Search Keywords:
5660406F
IN STOCK: 412
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.088
$54.400
250
$0.884
$221.000
500
$0.845
$422.500
1,000
$0.809
$809.000
2,500
$0.775
$1,937.500
5,000
$0.755
$3,775.000
7,500
$0.743
$5,572.500
10,000 +
$0.732
$7,320.000
Tools/3D Models
Product Guides