help desk software
DATA SHEET

591-3501-831F

Dialight

591 Prism® SMD 3mm Rnd TriColor R/G/B Sample .. see full description

RoHS Compliant
Strip Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
591-3501-831F
RoHS:
Yes
HTS:
8531909001
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Strip
Dominant Wavelength:
470/525/626 nm
Category:
Chip LED
Dimension:
8.77 x 4.32 x 5.08(Max) mm
Color:
Blue/Green/Red
Color Temperature:
N/A
The DIALIGHT part 591-3501-831F is a high-quality LED designed to emit vibrant colors in a compact form factor. With its tri-color design, this LED combines blue, green, and red wavelengths of light at 468nm, 523nm, and 635nm respectively. This versatile LED is perfect for a wide range of applications including signage, displays, and decorative lighting. It comes in a convenient 4-pin surface mount device (SMD) package, making it easy to integrate into your circuitry. Order this LED in tape and reel (T/R) packaging for hassle-free assembly and quick installation. Experience exceptional performance and durability with the DIALIGHT 591-3501-831F LED.
Search Keywords:
5913501831F
IN STOCK: 445
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.862
$77.240
60
$3.430
$205.800
260
$2.955
$768.300
500
$2.606
$1,303.000
1,000
$2.462
$2,462.000
2,500
$2.419
$6,047.500
5,000
$2.395
$11,975.000
7,500 +
$2.371
$17,782.500
Tools/3D Models
Product Guides