help desk software
DATA SHEET

591-3501-832F

Dialight

591 Prism® SMD 3mm Rnd TriColor R/G/B 7" Reel .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
591-3501-832F
RoHS:
Yes
HTS:
8531909001
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Color Temperature:
N/A
Dimension:
8.77 x 4.32 x 5.08(Max) mm
Category:
Chip LED
Color:
Blue/Green/Red
Dominant Wavelength:
470/525/626 nm
The 591-3501-832F from Dialight, is a CBI® circuit board indicator from their Prism® family. It consists of a 3mm surface mount (SMD) LED within a black plastic housing. The LED has a round, dome-shaped lens. The 591-3501-832F indicator's black housing provides a high contrast ratio between itself and the LED light. The LED is positioned at a right angle, making it ideal for PDB indicator applications.
Search Keywords:
5913501832F
IN STOCK: 400
Can Ship immediately
Minimum Order:
400
Multiple:
400
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$2.59
$1,036.000
800
$2.46
$1,968.000
1,200
$2.42
$2,904.000
2,800
$2.34
$6,552.000
5,200
$2.30
$11,960.000
7,600
$2.27
$17,252.000
10,000 +
$2.23
$22,300.000
Tools/3D Models
Product Guides