597-3111-407F
DialightLED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
597-3111-407F
RoHS:
Yes
HTS:
8541402000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Color Temperature:
N/A
Color:
Red
Dominant Wavelength:
N/A
Category:
Chip LED
Dimension:
3 x 1.5 x 1.5 mm
Illuminate your projects with the DIALIGHT part 597-3111-407F, a high-quality LED Uni-Color Red 660nm light emitting diode. This 2-pin chip comes in a compact 1206 (3216 Metric) size, making it easy to integrate into a variety of applications. Each LED is packaged on tape and reel for convenient placement and assembly. With its vibrant red hue and superior performance, this DIALIGHT LED is sure to enhance your lighting solutions.
Search Keywords:
5973111407F
IN STOCK:
0
On Order:
14,400
can ship 11/18/24
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.2353
$588.250
5,000
$0.2293
$1,146.500
7,500
$0.2244
$1,683.000
10,000
$0.2220
$2,220.000
25,000
$0.2195
$5,487.500
50,000
+
$0.2173
$10,865.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
70M-ODC5
I/O Module Relays Output Module 4000Vrms Thru-Hole
SNP2R
Audio 1VDC 5VDC 12mA 55dBA 2400Hz to 3400Hz Solder Lug Panel Mount
J0011D21NL
CONN,RJ45,1X1,100D,1:1,TU NPB