help desk software
DATA SHEET

607-1212-120F

Dialight

LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
607-1212-120F
RoHS:
Yes
HTS:
8536610000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Mounting:
Panel
Dimension:
26.17 x 8.13 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
N/A
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
50 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
Search Keywords:
6071212120F
IN STOCK: 171
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.47
$111.750
50
$4.34
$217.000
100
$4.16
$416.000
250
$4.05
$1,012.500
500
$3.84
$1,920.000
1,000
$3.75
$3,750.000
2,500
$3.66
$9,150.000
5,000 +
$3.60
$18,000.000
Tools/3D Models
Product Guides