Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
609-1222-130F
RoHS:
Yes
HTS:
8536610000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Mounting:
Panel
Dimension:
36.07 x 10.92 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
110 mcd
Viewing Angle:
N/A
Maximum Forward Current:
15 mA
609 LED PMI 0.374" Green, Protruding, 12 VDC, Black Plated
Search Keywords:
6091222130F
IN STOCK:
125
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$5.21
$130.250
50
$5.06
$253.000
100
$4.85
$485.000
250
$4.65
$1,162.500
500
$4.47
$2,235.000
1,000
$4.36
$4,360.000
2,500
$4.26
$10,650.000
5,000
+
$4.20
$21,000.000
Product Guides