help desk software
DATA SHEET

30CTQ045

Diotec Semiconductors

Schottky Diode - TO-220AB - 45V - 30A

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
30CTQ045
RoHS:
Yes
HTS:
85411000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Tube
Schottky Diode - TO-220AB - 45V - 30A
Search Keywords:
30CTQ045
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.014
$253.500
500
$0.760
$380.000
750
$0.710
$532.500
1,000 +
$0.696
$696.000
Tools/3D Models
Product Guides