320.2E11BLK
E-SwitchTactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Rectangular Button Actuator - Black Cap - Non-Illuminated - LED Hole - PC Pin - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
320.2E11BLK
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
162
Dimension:
22 x 12.4 x 12 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
1.32 N
Contact Rating @ Voltage:
0.025@50VDC A
Illumination Type:
LED
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The 320.2E11BLK is tactile switch outline dimensions 12.40mm x 12.40mm. Operating temperature range is from -20°C to 70°C.
Search Keywords:
3202E11BLK
IN STOCK:
0
MOQ for out of Stock Qty:
203
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
203
$1.79
$363.370
405
$1.34
$542.700
608
$1.25
$760.000
810
+
$1.23
$996.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PTA6043-2010CIB103
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (75 X 9 X 19.5mm) Pin Thru-Hole Automotive
320.21E11BLK
Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Rectangular Button Actuator - B...
IRM-01-12
AC/DC Power Supply - 1 Output - 12V@0.083A - 1W - Module
KD1-10
Circuit Breaker 1Pole 10A 250VAC