help desk software
DATA SHEET

EG1201A

E-Switch

Switch Slide SPDT Top Slide Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
EG1201A
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Contact Plating:
Silver
Operating Temperature:
-20 to 70 °C
Termination Style:
Solder
Dimension:
19 x 5.8 x 14 mm
Switch Slide SPDT Top Slide Solder Lug Panel Mount
Search Keywords:
EG1201A
IN STOCK: 2,400
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5657
$28.285
600
$0.4654
$279.240
1,200
$0.4460
$535.200
3,000
$0.3788
$1,136.400
5,400
$0.3252
$1,756.080
7,800
$0.3203
$2,498.340
10,200
$0.3155
$3,218.100
15,000 +
$0.3081
$4,621.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models