EG2301B
E-SwitchSlide Switch - DP3T - 200mA - 30VDC - Standard Actuator - 9.00mm Actuator Length - PC Pin - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
EG2301B
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Contact Plating:
Silver
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
16 x 6.5 x 17 mm
The EG2301B slide switch has copper alloy contacts with silver finish. Typically used for: computer servers/peripherals, consumer electronics, instrumentation, test and measurement. Operating temperature range is from -20°C to 70°C.
Search Keywords:
EG2301B
IN STOCK:
2,658
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
250
$0.5989
$149.725
500
$0.5814
$290.700
1,000
$0.5571
$557.100
2,500
$0.4732
$1,183.000
5,000
$0.4079
$2,039.500
7,500
$0.4017
$3,012.750
10,000
$0.3848
$3,848.000
15,000
+
$0.3790
$5,685.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides