Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
KO130BA126
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Number of Positions:
813644
Angle of Throw:
45 °
Key Removable Positions:
113632
Switch Configuration:
ON ON ON13655
Pole Throw Configuration:
DP3T13648
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder Lug13657
Bezel Style:
Round13621
Operating Temperature:
N/A
Body Orientation:
Straight13622
Switch Key Lock DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Search Keywords:
KO130BA126
IN STOCK:
47
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$10.77
$53.850
25
$9.82
$245.500
50
$9.41
$470.500
100
$9.15
$915.000
250
$8.69
$2,172.500
500
$8.47
$4,235.000
1,000
+
$7.64
$7,640.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides