Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1107AF130WQ
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
7.9 x 3.5 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Rectangular Button
Operating Force:
1.27 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The TL1107AF130WQ is a rectangular tact switch, with side retention lead termination. Actuator head size Is 4.3mm. Contact rating is 50mA @ 12 VDC. Actuation force is 130gf.
Search Keywords:
TL1107AF130WQ
IN STOCK:
1,174
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2037
$203.700
3,000
$0.1883
$564.900
5,000
$0.1864
$932.000
8,000
$0.1846
$1,476.800
10,000
$0.1824
$1,824.000
25,000
$0.1806
$4,515.000
50,000
$0.1788
$8,940.000
100,000
+
$0.1770
$17,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
P7SA10P
Relay Socket for G7SA Series - 4 Pole - 10 Terminals - PC Pin - Through Hole.
ERJ-6ENF1001V
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-8ENF2001V
Res Thick Film 1206 2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
2301840-1
Conn D-Subminiature F 15 POS 1.38mm Solder ST Thru-Hole 15 Terminal 1 Port Tray