1410-G110-L2F1-S01-6.3A
E-T-A Engineering TechnologyCircuit Breaker Thermal Black Reset Act. Panel Mount Solder 1P 250VAC 50VDC 6.3A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1410-G110-L2F1-S01-6.3A
RoHS:
Yes
HTS:
8536200040
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
The E-T-A Engineering Technology part 1410-G110-L2F1-S01-6.3A is a reliable and efficient thermal circuit breaker designed for a wide range of applications. With a current rating of 6.3A, it offers optimal protection against overcurrents and short circuits. Featuring a compact and robust design, it is suitable for use in various industries including automotive, industrial automation, and telecommunications. This circuit breaker is equipped with a trip-free mechanism ensuring that it cannot be held in the ON position during a fault condition. Its fail-safe operation guarantees the highest level of safety by disconnecting the circuit in case of an overload or fault. The 1410-G110-L2F1-S01-6.3A is a reliable choice for any application requiring precise, fast, and dependable circuit protection.
Search Keywords:
1410G110L2F1S0163A
IN STOCK:
20
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.79
$83.950
25
$16.18
$404.500
50
$15.21
$760.500
100
$14.23
$1,423.000
250
$14.09
$3,522.500
500
$13.95
$6,975.000
1,000
+
$13.81
$13,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
186B24
transformer - low voltage, chassis mount
3296W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...
1323122
Conn Power Stud Blocks 6 POS 20.7mm Screw Cable Mount 200A
3296W-1-302LF
Res Cermet Trimmer 3K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin T...
3C50UL
Circuit Breaker, DIN Rail - UL489, CE - 240Vac - C Curve - 3P - 50A