1658-G21-01-P10-30A
E-T-A Engineering TechnologyCircuit Breaker Thermal 1Pole 30A 240VAC/28VDC Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
1658-G21-01-P10-30A
RoHS:
Yes
HTS:
8536200040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
2402868VAC,282868VDC
Number of Poles:
12860
Current Rating:
30 A
Terminal Design:
Quick Connect2865
Operating Temperature:
-20 to 60 °C
Mounting:
Panel Mount2859
Circuit Breaker Thermal 1Pole 30A 240VAC/28VDC Bulk
Search Keywords:
1658G2101P1030A
IN STOCK:
50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$6.967
$34.835
50
$4.827
$241.350
100
$4.250
$425.000
250
$3.981
$995.250
500
$3.483
$1,741.500
1,000
$3.356
$3,356.000
2,500
$3.323
$8,307.500
5,000
+
$3.289
$16,445.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AA3M
XLR Connector - 3 Contacts - Plug - Panel Mount - Silver Plated Contacts - Metal Body - AA...
1658-G21-01-P10-15A
Circuit Breaker Thermal 1Pole 15A 240VAC/28VDC Bulk
1658-G21-01-P10-20A
Circuit Breaker - Thermal - 1 Pole - 20A, 240VAC/28VDC - Push to Reset Actuator - 3/8“-27 ...