Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
482-G323-J1M1-B2S1-35A
RoHS:
Yes
COO:
DE
Supplier Standard Pack
1
Package Type:
Box
Type:
Thermal2867
Voltage Rating:
1152868VAC,282868VDC
Number of Poles:
12860
Current Rating:
35 A
Terminal Design:
Screw2865
Operating Temperature:
-55 to 75 °C
Mounting:
Panel Mount2859
Circuit Breaker Thermal 1Pole 35A 115VAC 28VDC
Search Keywords:
482G323J1M1B2S135A
IN STOCK:
0
On Order:
8
can ship 12/13/24
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$248.53
$248.530
3
$224.73
$674.190
5
$222.49
$1,112.450
10
$211.14
$2,111.400
25
+
$188.92
$4,723.000
Product Guides