Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
15220
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
DISCONNECT SWITCH 7 POLE | Bussmann by Eaton 15220
Search Keywords:
15220
CUSTOMERS
ALSO BOUGHT
7286R10KL.25
Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Tu...
3EF1
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
LSA7L
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
E3A-R3M2
Photoelectric Switch - 24 to 240 VAC - 12 to 240 VDC.
4114N/2H7P
DC Fan Axial Ball Bearing - 24V - 16V to 30V - 294.29CFM - 76dB - 119 X 119 X 38mm.