Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
BK/HPC-D
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
The BK/HPC-D is a high-performance, high-frequency power inductor from EATON ELECTRICAL / COILTRONICS / BUSSMANN. Designed to meet the demanding requirements of modern electronic devices, this power inductor offers reliable, efficient, and precise performance.With its compact footprint and low profile design, the BK/HPC-D is ideal for space-constrained applications. Its high saturation current and excellent temperature stability ensure robust operation even in extreme environments.Featuring a ferrite core and a high-quality winding, this power inductor delivers excellent inductance values and low AC resistance. Its low DCR (DC resistance) and high Q factor make it suitable for high-frequency applications, offering minimal power loss and improved circuit efficiency.The BK/HPC-D is built to withstand the rigors of industrial applications, with a high-temperature rating and excellent thermal management capabilities. Its reliable construction ensures long-term performance and resistance to mechanical stress, vibration, and shock.Whether used in power supplies, filtering circuits, or automotive electronics, the EATON ELECTRICAL / COILTRONICS / BUSSMANN BK/HPC-D power inductor is a versatile and dependable choice for demanding applications. Choose this high-performance solution for your next project and experience the benefits of exceptional performance, reliability, and efficiency.
Search Keywords:
BKHPCD
IN STOCK:
97
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$104.62
$104.620
5
$90.45
$452.250
10
$82.34
$823.400
13
$81.11
$1,054.430
25
$74.41
$1,860.250
38
$73.29
$2,785.020
50
+
$68.20
$3,410.000