CCP2-FLC2-60
Eaton Electrical / Coiltronics / Bussmann>225A Flange Cable Kit - 60". .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
CCP2-FLC2-60
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The CCP2-FLC2-60 is a high-quality electrical component manufactured by Eaton Electrical, a leading provider of innovative solutions for electrical systems. This component is a part of the Coiltronics and Bussmann product lines, known for their reliability and performance. The CCP2-FLC2-60 is designed to provide efficient and consistent power distribution in various applications. It features a compact and durable design, making it suitable for space-constrained environments. With a maximum current rating of 60 amps, this component offers exceptional electrical conductivity and is capable of handling high power loads.This part is engineered to meet or exceed industry standards, ensuring optimal performance and safety. It is manufactured using high-grade materials and advanced manufacturing processes, guaranteeing long-term durability and reliable operation.Whether you are in need of a reliable solution for your industrial, commercial, or residential electrical system, the CCP2-FLC2-60 is a top choice. Trust Eaton Electrical, Coiltronics, and Bussmann to deliver high-quality electrical components that you can depend on for efficient power distribution.
Search Keywords:
CCP2FLC260
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$992.85
$992.850
3
$977.96
$2,933.880
5
$963.29
$4,816.450
10
+
$948.84
$9,488.400
Product Guides
CUSTOMERS
ALSO BOUGHT
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
9926252006
Circuit Breaker Hydraulic Magnetic 2Pole 6A 240VAC
SUP-EK10-ER-6
Noise Filter - 10A - 1mA -1.0 VAC
DR24D12X
Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 24-280 VA...
900VPR-2-280/520V-CU
Protection Relay - Multiple Functions - 280 to 520VAC, 45 to 65Hz Trip Range - 0 to 99.9s ...