DR1040-330-R
Eaton Electrical / Coiltronics / BussmannInductor Power Shielded Drum Core 32.6uH 30% 100KHz Ferrite 2.2A 0.093Ohm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
DR1040-330-R
RoHS:
Yes
Supplier Standard Pack
850
Package Type:
REEL
Inductance:
32.6/33(Rated) uH
Type:
Power
Impedance:
N/A
Tolerance:
30 %
Technology:
Drum Core
Maximum DC Current:
2.2 A
Maximum DC Resistance:
93 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Drum Core 32.6uH 30% 100KHz Ferrite 2.2A 0.093Ohm DCR T/R
IN STOCK:
0
Minimum Order:
850
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
850
$0.96
$816.000
1,700
$0.91
$1,547.000
3,400
$0.86
$2,924.000
15,300
+
$0.65
$9,945.000
Product Guides