JJS-150
Eaton Electrical / Coiltronics / BussmannFuse Cartridge - 150 A - 600 VAC - Fast Blow - Class T - 200 kA - Cylindrical, Blade Terminal (Bolt) Package - Bolt Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
JJS-150
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The EATON ELECTRICAL / COILTRONICS / BUSSMANN part JJS-150 is a high-quality and reliable inductor designed for various electrical applications. With a compact size and rugged construction, this inductor provides exceptional performance and long-lasting durability. It features a maximum current rating of 15A and an inductance value of 15µH, making it suitable for use in a wide range of electronic circuits. The JJS-150 is designed to handle high power densities and has an operating temperature range of -40°C to +105°C, ensuring its versatility in different environments. It uses advanced coil winding and magnetic core technologies to minimize losses and provide efficient energy transfer. Whether you're working on power supplies, automotive systems, or any other electrical project, the EATON ELECTRICAL / COILTRONICS / BUSSMANN JJS-150 inductor is a reliable choice for superior performance and reliability.
Search Keywords:
JJS150
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$141.91
$141.910
5
$132.00
$660.000
10
$126.74
$1,267.400
25
$121.90
$3,047.500
50
$118.90
$5,945.000
75
$117.11
$8,783.250
100
+
$115.36
$11,536.000
Product Guides