PDBFS330
Eaton Electrical / Coiltronics / BussmannPower Distribution Block - 380 A - 600 Vac - 600 Vdc - SCCR: 200 kA (6 To 2 AWG), 100 kA (14 To 2 AWG) - IP20 Finger-safe - DIN Rail. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
PDBFS330
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
The EATON ELECTRICAL / COILTRONICS / BUSSMANN part PDBFS330 is a high-quality, reliable and efficient power distribution block designed for various electrical applications. This part is manufactured by Eaton Electrical, a renowned industry leader in electrical components.The PDBFS330 features a compact and robust design, making it suitable for limited space installations. This power distribution block provides a convenient and safe solution for distributing electrical power to multiple circuits or devices.With a maximum voltage rating of 600V and a current rating of 330A, the PDBFS330 offers versatile use in different electrical setups. It is equipped with multiple entrance and exit ports, allowing for easy and efficient connection of conductors.The PDBFS330 is built to withstand harsh environmental conditions and has excellent temperature resistance. It also comes with a transparent cover, providing additional protection from dust, debris, and accidental contact with live components.To ensure high performance and reliability, the PDBFS330 is tested and certified to meet all industry standards and regulations. It is a trusted choice for professionals in industries such as industrial, commercial, and residential electrical systems.Whether you need a power distribution block for your next electrical project or want to upgrade your existing setup, the EATON ELECTRICAL / COILTRONICS / BUSSMANN part PDBFS330 is an excellent choice that delivers reliable and consistent electrical distribution.
Search Keywords:
PDBFS330
IN STOCK:
38
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
2
$161.15
$322.300
4
$153.68
$614.720
6
$151.37
$908.220
16
$149.10
$2,385.600
26
+
$144.84
$3,765.840
Product Guides
CUSTOMERS
ALSO BOUGHT
PDBFS377
Power Distribution Block - 1 Pole - 600 V - 2 Line / 12 Load - 300MCM (kcmil)-#4CU/AL Line...
SDR1806-680ML
Inductor Power Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A 130mOhm DCR T/R
TCFH30N
Fuse Holder 30A 300VDC/600VAC Screw DIN Rail Carton
VPH1-0076-R
L177TSEG09SOL2RM8