SD8328-4R7-R
Eaton Electrical / Coiltronics / BussmannInductor Power Shielded Drum Core 5uH/4.7uH 30% 100KHz Ferrite 4.5A 24.7mOhm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
SD8328-4R7-R
RoHS:
Yes
Supplier Standard Pack
1280
Package Type:
REEL
Inductance:
5/4.7(Rated) uH
Type:
Power
Impedance:
N/A
Tolerance:
30 %
Technology:
Drum Core
Maximum DC Current:
4.5 A
Maximum DC Resistance:
24.7 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Drum Core 5uH/4.7uH 30% 100KHz Ferrite 4.5A 24.7mOhm DCR T/R
IN STOCK:
0
Minimum Order:
1280
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1,280
$1.50
$1,920.000
2,560
$1.42
$3,635.200
5,120
$1.35
$6,912.000
15,360
+
$1.01
$15,513.600
Product Guides