ABC-1/4
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
ABC-1/4
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
0.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,362
Ships today, if you order in
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$6.47
$25.880
25
$4.31
$107.750
100
$3.17
$317.000
500
$2.61
$1,305.000
1,000
+
$2.50
$2,500.000
Product Guides