AGC-15
Eaton Electronics / BussmannFuse Miniature Fast Acting 15A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-15
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
15 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 15A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Search Keywords:
AGC15
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
Product Guides