AGC-30-R
Eaton Electronics / BUSSMANNFuse Miniature Fast Acting 30A 32V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
AGC-30-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
30 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Search Keywords:
AGC30R
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$1.44
$28.800
100
$1.18
$118.000
500
$1.12
$560.000
1,000
+
$1.06
$1,060.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3306P-1-103
Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm)...
6000-1R0M-RC
RF Choke Bobbin Core 1uH 20% 7.96MHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL
ECQ-V1H334JL3
Cap Film 0.33uF 50V PET 5% (7.3 X 5.2 X 7mm) Radial 5mm 105°C Ammo Pack