AGC-3/8-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-3/8-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.375 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords:
AGC38R
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.77
$27.700
25
$2.50
$62.500
50
$2.38
$119.000
250
$2.26
$565.000
500
$2.14
$1,070.000
1,000
+
$2.04
$2,040.000
Product Guides