Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGW-2
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
N/A
Fuse Size:
6.35 x 22.23 mm
Acting:
Fast
Current Rating:
2 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Fast Acting 2A 32V Holder Cartridge 6.35 X 22.23mm Glass
Search Keywords:
AGW2
Different packaging options available. See Alternatives
IN STOCK:
1,821
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.50
$25.000
25
$2.26
$56.500
50
$2.14
$107.000
250
$2.04
$510.000
500
$1.93
$965.000
1,000
+
$1.84
$1,840.000
Product Guides