help desk software
DATA SHEET

ATC-15

Eaton Electronics / Bussmann

Fuse Blade Fast Acting 15A 32V Socket 19.1 X 5.1 X 12.28mm Nylon Automotive UL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
ATC-15
RoHS:
Yes
HTS:
051712103671
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Type:
Blade
Fuse Size:
19.3 x 5.25 x 12.5 mm
Acting:
Fast
Current Rating:
15 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Socket
Fuse Blade Fast Acting 15A 32V Socket 19.1 X 5.1 X 12.28mm Nylon Automotive UL
Search Keywords:
ATC15
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.030
$25.750
100
$0.918
$91.800
250
$0.867
$216.750
500
$0.826
$413.000
1,000
$0.785
$785.000
2,500
$0.745
$1,862.500
4,000 +
$0.673
$2,692.000
Tools/3D Models
Product Guides