Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/1A3400-10
RoHS:
Yes
HTS:
8536908585
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bulk
Type:
Fuse Clip
Mounting:
Through Hole
Termination Type:
Solder
Current Rating:
15 A
Voltage Rating:
500 VAC
Life Cycle:
Discontinued & Replaced
Fuse Clip 30A 500VAC Lug Through Hole Bulk
Search Keywords:
BK1A340010
This product is not in stock and cannot be back-ordered
DOWNLOADS