BK/AGC-V-1/16
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.063A 250V Axial 6.3 X 32mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-V-1/16
RoHS:
No
HTS:
8536100020
COO:
MX
Supplier Standard Pack
100
Package Type:
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.063 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.063A 250V Axial 6.3 X 32mm Glass
Search Keywords:
BKAGCV116
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
Product Guides