BK/C519-7-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/C519-7-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 15 mm
Acting:
Slow Blow
Current Rating:
7 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk
Search Keywords:
BKC5197R
IN STOCK:
65
Can Ship immediately
You may purchase in-stock quantity up to 65
Minimum Order:
100
Available in less than min:
65
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2.2110
$2.211
100
$2.0100
$201.000
200
$1.9100
$382.000
400
$1.8200
$728.000
1,000
$0.5029
$502.900
5,000
+
$0.4519
$2,259.500
Product Guides