C519-350-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 0.35A 250V Holder Cartridge 5 X 15mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
C519-350-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Type:
Miniature
Fuse Size:
5 x 15 mm
Acting:
Slow Blow
Current Rating:
0.35 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 0.35A 250V Holder Cartridge 5 X 15mm Glass
Search Keywords:
C519350R
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides