GDC-4A
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GDC-4A
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
GDC4A
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.58
$27.900
10
$5.03
$50.300
25
$4.78
$119.500
100
$4.54
$454.000
250
$4.32
$1,080.000
500
+
$4.10
$2,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DM5374582
Connector Accessories Guide Pin
MDR-10-12
AC-DC Industrial DIN rail power supply; Output 12Vdc at 0.84A; plastic case
MDR-60-24
AC/DC Power Supply - 1 Output - 24V@2.5A - 60W.
MDR-60-5
AC/DC Power Supply - 1 Output - 5V@10A - 50W
FN2060-16-06
Power Line Filter - Chassis - 16 A - 250 VAC - EMI - RFI - Quick Connect - 650 µH - 0.33 µ...