GMA-63-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMA-63-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.063 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
GMA63R
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$3.25
$32.500
25
$2.93
$73.250
50
$2.78
$139.000
250
$2.65
$662.500
500
$2.51
$1,255.000
1,000
+
$2.39
$2,390.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides