GMF-1/2
Eaton Electronics / BussmannFuse Slow Blow Acting 0.5A 300V Holder Cartridge 57.15 X 15.9mm CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMF-1/2
RoHS:
No
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
N/A
Fuse Size:
57.15 x 15.9 mm
Acting:
Slow Blow
Current Rating:
0.5 A
Maximum AC Voltage Rating:
300 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Slow Blow Acting 0.5A 300V Holder Cartridge 57.15 X 15.9mm CSA/UL
Search Keywords:
GMF12
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$18.31
$36.620
10
$16.53
$165.300
25
$15.70
$392.500
50
$14.92
$746.000
100
$14.17
$1,417.000
250
+
$13.46
$3,365.000
Product Guides