help desk software

C1925B

Eaton Emobility Transportation / Powerstor / Bussmann

Junction Block - Stud Type - 1 Position - 400 A - 1/2"-13 Thread Size - Zinc Plate Post - Panel Mount - Black. .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Emobility Transportation / Powerstor / Bussmann
Part No:
C1925B
RoHS:
Yes
HTS:
051712947985
COO:
US
ECCN:
EAR99
The C1925B from EATON EMOBILITY TRANSPORTATION / POWERSTOR / BUSSMANN is 1 position stud type junction block for heavy-duty ground or power connection points in AC or DC circuits. This black color panel mount junction block has 400A current rating, 1/2"-13 thread size and zinc plate post.
Search Keywords:
C1925B
IN STOCK: 776
Ships today, if you order in
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.64
$42.640
5
$36.33
$181.650
24
$34.03
$816.720
48
$33.86
$1,625.280
72
$33.69
$2,425.680
120
$33.52
$4,022.400
264 +
$33.35
$8,804.400
DOWNLOADS