Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3214J/2H4PU
RoHS:
No
HTS:
8414596590
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
24 V
Power Rating:
50 W
Maximum Airflow:
165 CFM
Noise Level:
76 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
DC Fan Axial Ball Bearing 24V 12V to 27.6V 167.74CFM 76dB 92 X 92 X 38.15mm
Search Keywords:
3214J2H4PU
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$167.72
$167.720
3
$164.36
$493.080
5
$159.44
$797.200
10
$142.46
$1,424.600
25
+
$141.03
$3,525.750
Product Guides