help desk software
DATA SHEET

3314N/2HH

ebm-papst

DC AXIAL FANS

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3314N/2HH
RoHS:
Yes
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 32 mm
Voltage Rating:
24 V
Power Rating:
5.3 W
Maximum Airflow:
63 CFM
Noise Level:
47 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
DC AXIAL FANS
Search Keywords:
3314N2HH
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.10
$58.100
5
$51.85
$259.250
10
$50.30
$503.000
25
$48.14
$1,203.500
50
$43.49
$2,174.500
100
$42.33
$4,233.000
250 +
$34.80
$8,700.000
Possible Replacement
3314/2H
3314/2H
VIEW PRODUCT
Tools/3D Models