help desk software
DATA SHEET

3412GH

ebm-papst

DC Fan Axial Sleeve Bearing 12V 7V to 15V 55CFM 39dB 92 X 92 X 25.4mm High Speed

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3412GH
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
3.4 W
Maximum Airflow:
55 CFM
Noise Level:
39 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued
DC Fan Axial Sleeve Bearing 12V 7V to 15V 55CFM 39dB 92 X 92 X 25.4mm High Speed
Search Keywords:
3412GH
  This product is discontinued, but still in stock
IN STOCK: 9
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.97
$85.970
5
$31.95
$159.750
10
$29.74
$297.400
25
$26.11
$652.750
50
$24.40
$1,220.000
100
$22.69
$2,269.000
250 +
$22.51
$5,627.500
Tools/3D Models