Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3412NGME
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
1.6 W
Maximum Airflow:
42.4 CFM
Noise Level:
28 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 42.4CFM 28dB 92 X 92 X 25.4mm
Search Keywords:
3412NGME
This product has been discontinued by the supplier
IN STOCK:
0
Manufacturer Stock:
18
can ship
12/2/24
Minimum Order:
2
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Quantity
Unit Price
Ext. Price
2
$69.41
$138.820
25
$20.41
$510.250
50
$20.22
$1,011.000
100
$19.21
$1,921.000
150
$15.94
$2,391.000
500
+
$14.97
$7,485.000
Product Guides
Accessories
LZ23-3
Thrml Mgmt Access Finger Guard Black Plastic
LZ23-2
Thrml Mgmt Access Finger Guard 92mm Plastic
LZ23
Fan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400 ...
LZ261
Thrml Mgmt Access Fiberglass Spacer
LZ370
Temperature Sensor for use with VARIOFAN series.