Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4212/2
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
12 V
Power Rating:
4.3 W
Maximum Airflow:
97.1 CFM
Noise Level:
45 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-30 to 75 °C
Life Cycle:
Discontinued
DC Fan Ball Bearing 12V 4.3W 97.1CFM 45dB Flange Mount
Search Keywords:
42122
This product is discontinued, but still in stock
IN STOCK:
108
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$60.27
$60.270
100
+
$27.55
$2,755.000
Product Guides
Accessories
LZ30-6
Thrml Mgmt Access Finger Guard Plastic
LZ30-5
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
LZ30P
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
10021-1-5170
.25 Plastic Filter with Foam pad
LZ30
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
LZ120
Cable Assembly Plug and Cord Set - 0.61m - 21AWG - Power 2 POS PL Crimp.
LZ126
Plug And Cord Set
2678-2-2945
Plastic Fan Mount Clip - 119mm/120mm.
LZ210
Thrml Mgmt Access Screw Clip Steel
LZ40-1
Thrml Mgmt Access Bracket Black Plastic
LZ40N
Thrml Mgmt Access Fan Filter Screen Black
LZ60
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.