Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4212L
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
12 V
Power Rating:
1.2 W
Maximum Airflow:
50.6 CFM
Noise Level:
29 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 12V 7V to 14.5V 50.6CFM 29dB 119 X 119 X 38mm Low Speed
Search Keywords:
4212L
This product is discontinued, but still in stock
IN STOCK:
47
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$142.88
$142.880
10
$48.18
$481.800
25
+
$44.95
$1,123.750
Product Guides