Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
55442.41010
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Category:
Tangential AC Blower
Dimension:
265 x 79 x 71 mm
Voltage Rating:
115 V
Power Rating:
28 W
Maximum Airflow:
69 CFM
Noise Level:
50 dB
Special Features:
None
Termination:
Connector
Housing Material:
Sheet Steel
Operating Temperature:
0 to 60 °C
AC Blower 115V 28W 60Hz 2200RPM 69CFM Flange Mount
Search Keywords:
5544241010
IN STOCK:
141
Can Ship immediately
Manufacturer Stock:
1,295
can ship
12/2/24
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$132.89
$132.890
5
$117.84
$589.200
10
$113.06
$1,130.600
25
$111.93
$2,798.250
50
$107.35
$5,367.500
100
$106.28
$10,628.000
250
+
$88.66
$22,165.000
Product Guides