Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
55442.60082
Alias/AKA:
QLK45/0024A14-2524L-34KX
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
Tangential AC Blower
Dimension:
331 x 79 x 71 mm
Voltage Rating:
115 V
Power Rating:
41 W
Maximum Airflow:
107 CFM
Noise Level:
N/A
Special Features:
None
Termination:
Connector
Housing Material:
Sheet Steel
Operating Temperature:
0 to 60 °C
AC Blower 115V 41W 60Hz 2100RPM 107CFM Flange Mount
Search Keywords:
5544260082
IN STOCK:
0
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$116.53
$116.530
5
$107.84
$539.200
10
$104.71
$1,047.100
25
$98.97
$2,474.250
50
$90.80
$4,540.000
100
$89.44
$8,944.000
250
+
$47.43
$11,857.500
Product Guides
CUSTOMERS
ALSO BOUGHT
4600ZW
AC Fan Axial Sleeve Bearing 115V 106CFM 45dB 119 X 119 X 38mm
55442.41010
AC Blower 115V 28W 60Hz 2200RPM 69CFM Flange Mount
55416.25170
Model# QLN65/1800A25-3030LH-85ABZ - AC Tangential/Crossflow Blower 115V 49W 60Hz 1700RPM 1...
55442.55250
AC Blower 115V 41W 60Hz 2100RPM 107CFM Flange Mount
55416.27250
Model # QLN65/0018A59-3030LH-165-ABZ - Tang Blower 115V 60Hz - 271mm L