help desk software

55460.31010

ebm-papst

Fan Rlf677676a13030lh486afu 115V 60Hz 153Cfm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
55460.31010
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Blower
Dimension:
266 x 110 x 97 mm
Voltage Rating:
115 V
Power Rating:
52 W
Maximum Airflow:
153 CFM
Special Features:
None
Housing Material:
Sheet Steel
Fan Rlf677676a13030lh486afu 115V 60Hz 153Cfm
Search Keywords:
5546031010
IN STOCK: 219
Can Ship immediately
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$111.84
$111.840
5
$103.76
$518.800
10
$100.86
$1,008.600
25
$96.80
$2,420.000
50
$87.70
$4,385.000
100
$86.38
$8,638.000
250 +
$70.23
$17,557.500
Tools/3D Models