Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
5938-118
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
115 V
Power Rating:
14 W
Maximum Airflow:
105 CFM
Noise Level:
41 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-20 to 65 °C
Life Cycle:
Discontinued
AC Fan Axial Ball Bearing 115V 105.9CFM 41dB 127 X 127 X 38mm
Search Keywords:
5938118
This product has been discontinued by the supplier
Product Guides
Accessories
LZ33-2
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Barbed In ...
LZ33-1
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Screw Con ...
LZ35
Thrml Mgmt Access Finger Guard Steel Wire
LZ210
Thrml Mgmt Access Screw Clip Steel